
PE51198 | |
|---|---|
DigiKey Part Number | 6099-PE51198-ND |
Manufacturer | |
Manufacturer Product Number | PE51198 |
Description | 0 DBI PCB ANT 824-2200MHZ UMCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCX), I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.955GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCX), I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,29000 € | 16,29 € |
| 10 | 12,98000 € | 129,80 € |
| 25 | 12,15240 € | 303,81 € |
| 100 | 11,24290 € | 1.124,29 € |
| 250 | 10,80936 € | 2.702,34 € |
| 500 | 10,54806 € | 5.274,03 € |
| Unit Price without VAT: | 16,29000 € |
|---|---|
| Unit Price with VAT: | 19,38510 € |

