
PE51197 | |
|---|---|
DigiKey Part Number | 6099-PE51197-ND |
Manufacturer | |
Manufacturer Product Number | PE51197 |
Description | 2DBI PCB ANT 824-2200MHZ UMCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCX), I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.955GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCX), I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,96800 € | 29,68 € |
| 25 | 2,73360 € | 68,34 € |
| 100 | 2,47480 € | 247,48 € |
| 250 | 2,35156 € | 587,89 € |
| 500 | 2,27726 € | 1.138,63 € |
| 1.000 | 2,21610 € | 2.216,10 € |
| 2.500 | 2,15154 € | 5.378,85 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

