
PE51173 | |
|---|---|
DigiKey Part Number | 6099-PE51173-ND |
Manufacturer | |
Manufacturer Product Number | PE51173 |
Description | Antenna Operates From 1.7 GHz to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.1GHz | |
Frequency Range | 1.7GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.140" (232.16mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,97000 € | 804,97 € |
| 10 | 711,74500 € | 7.117,45 € |
| Unit Price without VAT: | 804,97000 € |
|---|---|
| Unit Price with VAT: | 957,91430 € |

