
PE51143 | |
|---|---|
DigiKey Part Number | 6099-PE51143-ND |
Manufacturer | |
Manufacturer Product Number | PE51143 |
Description | Paddle Portable Dual Band Band A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pasternack | Number of Bands 2 |
Packaging Retail Package | VSWR 2 |
Part Status Active | Gain 3.5dBi, 6dBi |
RF Family/Standard General ISM | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.45GHz | Height (Max) 4.920" (124.97mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5GHz ~ 5.9GHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,99000 € | 15,99 € |
| 10 | 12,72900 € | 127,29 € |
| 25 | 11,91560 € | 297,89 € |
| 100 | 11,54400 € | 1.154,40 € |
| Unit Price without VAT: | 15,99000 € |
|---|---|
| Unit Price with VAT: | 19,02810 € |

