
PE51135A | |
|---|---|
DigiKey Part Number | 6099-PE51135A-ND |
Manufacturer | |
Manufacturer Product Number | PE51135A |
Description | Antenna Operates From 4.4 GHz to |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 6dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination N Type Male |
Frequency Group SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 4.7GHz | Height (Max) 8.600" (218.44mm) |
Frequency Range 4.4GHz ~ 5GHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,53000 € | 317,53 € |
| 10 | 288,13900 € | 2.881,39 € |
| Unit Price without VAT: | 317,53000 € |
|---|---|
| Unit Price with VAT: | 377,86070 € |

