
PE51123 | |
|---|---|
DigiKey Part Number | 6099-PE51123-ND |
Manufacturer | |
Manufacturer Product Number | PE51123 |
Description | Portable Antenna Operates From 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.35GHz | |
Frequency Range | 2.2GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 18.200" (462.28mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.314,40000 € | 1.314,40 € |
| Unit Price without VAT: | 1.314,40000 € |
|---|---|
| Unit Price with VAT: | 1.564,13600 € |

