
PE51121 | |
|---|---|
DigiKey Part Number | 6099-PE51121-ND |
Manufacturer | |
Manufacturer Product Number | PE51121 |
Description | Portable Antenna Operates From 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 3.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination N Type Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.2GHz | Height (Max) 9.860" (250.44mm) |
Frequency Range 1.9GHz ~ 2.5GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,23000 € | 627,23 € |
| 10 | 551,79200 € | 5.517,92 € |
| Unit Price without VAT: | 627,23000 € |
|---|---|
| Unit Price with VAT: | 746,40370 € |

