
PE51113-4 | |
|---|---|
DigiKey Part Number | 6099-PE51113-4-ND |
Manufacturer | |
Manufacturer Product Number | PE51113-4 |
Description | MOBILE DUAL BAND ANTENNA OPERATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 922.5MHz, 1.94GHz | |
Frequency Range | 880MHz ~ 965MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Power - Max | 50 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 9.055" (230.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 € | 86,09 € |
| 10 | 72,09900 € | 720,99 € |
| 25 | 68,60480 € | 1.715,12 € |
| 100 | 64,76390 € | 6.476,39 € |
| Unit Price without VAT: | 86,09000 € |
|---|---|
| Unit Price with VAT: | 102,44710 € |

