
PE51113-2 | |
|---|---|
DigiKey Part Number | 6099-PE51113-2-ND |
Manufacturer | |
Manufacturer Product Number | PE51113-2 |
Description | MOBILE DUAL BAND ANTENNA OPERATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 2.5 |
Packaging Bag | Gain 3dBi, 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 922.5MHz, 1.94GHz | Mounting Type Magnetic |
Frequency Range 880MHz ~ 965MHz, 1.71GHz ~ 2.17GHz | Height (Max) 9.055" (230.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,07000 € | 124,07 € |
| 10 | 105,92800 € | 1.059,28 € |
| Unit Price without VAT: | 124,07000 € |
|---|---|
| Unit Price with VAT: | 147,64330 € |

