
PE51085 | |
|---|---|
DigiKey Part Number | 6099-PE51085-ND |
Manufacturer | |
Manufacturer Product Number | PE51085 |
Description | 5 dBi Rubber Duck Portable Anten |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.6GHz | |
Frequency Range | 3.4GHz ~ 3.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,33000 € | 39,33 € |
| 10 | 32,19900 € | 321,99 € |
| 25 | 30,41960 € | 760,49 € |
| 100 | 28,46320 € | 2.846,32 € |
| 250 | 27,53080 € | 6.882,70 € |
| Unit Price without VAT: | 39,33000 € |
|---|---|
| Unit Price with VAT: | 46,80270 € |

