
PE51084 | |
|---|---|
DigiKey Part Number | 6099-PE51084-ND |
Manufacturer | |
Manufacturer Product Number | PE51084 |
Description | Rubber Duck Portable Antenna Ope |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.55GHz | |
Frequency Range | 3.3GHz ~ 3.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.252" (108.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 € | 57,14 € |
| 10 | 47,29800 € | 472,98 € |
| 25 | 44,84000 € | 1.121,00 € |
| 100 | 42,14010 € | 4.214,01 € |
| Unit Price without VAT: | 57,14000 € |
|---|---|
| Unit Price with VAT: | 67,99660 € |

