
PE51068 | |
|---|---|
DigiKey Part Number | 6099-PE51068-ND |
Manufacturer | |
Manufacturer Product Number | PE51068 |
Description | GPS Passive Dual Band Antenna Op |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | Gain 6dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard Navigation | Mounting Type Panel Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 5.470" (138.93mm) |
Frequency (Center/Band) 1.4GHz | Applications GPS |
Frequency Range 1.22GHz ~ 1.58GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.557,99000 € | 1.557,99 € |
| Unit Price without VAT: | 1.557,99000 € |
|---|---|
| Unit Price with VAT: | 1.854,00810 € |

