
PE51066-2 | |
|---|---|
DigiKey Part Number | 6099-PE51066-2-ND |
Manufacturer | |
Manufacturer Product Number | PE51066-2 |
Description | GPS Passive Antenna Operates Fro |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 3dBi |
Part Status Active | Features Cable - 4.88m |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.950" (24.13mm) |
Frequency Range 1.57GHz ~ 1.58GHz | Applications GPS |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,15000 € | 189,15 € |
| 10 | 166,23600 € | 1.662,36 € |
| Unit Price without VAT: | 189,15000 € |
|---|---|
| Unit Price with VAT: | 225,08850 € |

