
PE51063 | |
|---|---|
DigiKey Part Number | 6099-PE51063-ND |
Manufacturer | |
Manufacturer Product Number | PE51063 |
Description | Fixed Antenna Operates From 2.35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.3 |
Packaging Retail Package | Gain 3dBi |
Part Status Active | Termination N Type Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 4.094" (104.00mm) |
Frequency (Center/Band) 2.4GHz | Applications General Purpose |
Antenna Type Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,91000 € | 143,91 € |
| 10 | 124,19700 € | 1.241,97 € |
| Unit Price without VAT: | 143,91000 € |
|---|---|
| Unit Price with VAT: | 171,25290 € |

