
PE51062 | |
|---|---|
DigiKey Part Number | 6099-PE51062-ND |
Manufacturer | |
Manufacturer Product Number | PE51062 |
Description | Fixed Antenna Operates From 2.25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.3GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.094" (104.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,72000 € | 145,72 € |
| 10 | 123,76400 € | 1.237,64 € |
| 25 | 118,28280 € | 2.957,07 € |
| Unit Price without VAT: | 145,72000 € |
|---|---|
| Unit Price with VAT: | 173,40680 € |

