
PE51058 | |
|---|---|
DigiKey Part Number | 6099-PE51058-ND |
Manufacturer | |
Manufacturer Product Number | PE51058 |
Description | Dome Low PIM Multi Band Antenna |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.9GHz | |
Frequency Range | 800MHz ~ 3GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 3.780" (96.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,62000 € | 550,62 € |
| 10 | 483,02000 € | 4.830,20 € |
| Unit Price without VAT: | 550,62000 € |
|---|---|
| Unit Price with VAT: | 655,23780 € |

