
PE51056 | |
|---|---|
DigiKey Part Number | 6099-PE51056-ND |
Manufacturer | |
Manufacturer Product Number | PE51056 |
Description | Portable Antenna Operates From 9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 1dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 930MHz | Mounting Type Connector Mount |
Frequency Range 900MHz ~ 960MHz | Height (Max) 2.756" (70.00mm) |
Antenna Type Whip, Right Angle | Applications GSM |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,63000 € | 94,63 € |
| 10 | 79,47400 € | 794,74 € |
| 25 | 79,29000 € | 1.982,25 € |
| Unit Price without VAT: | 94,63000 € |
|---|---|
| Unit Price with VAT: | 112,60970 € |

