
PE51055 | |
|---|---|
DigiKey Part Number | 6099-PE51055-ND |
Manufacturer | |
Manufacturer Product Number | PE51055 |
Description | Rubber Duck Portable Antenna Ope |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 3dBi |
Part Status Active | Power - Max 40 W |
RF Family/Standard Cellular | Termination N Type Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 930MHz | Height (Max) 7.720" (196.10mm) |
Frequency Range 900MHz ~ 960MHz | Applications GSM |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,82000 € | 174,82 € |
| 10 | 152,86000 € | 1.528,60 € |
| Unit Price without VAT: | 174,82000 € |
|---|---|
| Unit Price with VAT: | 208,03580 € |

