
PE51028 | |
|---|---|
DigiKey Part Number | 6099-PE51028-ND |
Manufacturer | |
Manufacturer Product Number | PE51028 |
Description | Fixed Antenna Operates From 902 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.967" (24.55mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,65000 € | 402,65 € |
| 10 | 350,73000 € | 3.507,30 € |
| 25 | 337,77200 € | 8.444,30 € |
| Unit Price without VAT: | 402,65000 € |
|---|---|
| Unit Price with VAT: | 479,15350 € |

