
PE51025 | |
|---|---|
DigiKey Part Number | 6099-PE51025-ND |
Manufacturer | |
Manufacturer Product Number | PE51025 |
Description | Patch Panel Antenna Operates Fro |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | - | |
Gain | 8.5dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.740" (44.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,52000 € | 141,52 € |
| 10 | 120,10400 € | 1.201,04 € |
| 25 | 114,75800 € | 2.868,95 € |
| Unit Price without VAT: | 141,52000 € |
|---|---|
| Unit Price with VAT: | 168,40880 € |

