
PE51023 | |
|---|---|
DigiKey Part Number | 6099-PE51023-ND |
Manufacturer | |
Manufacturer Product Number | PE51023 |
Description | Patch Panel Antenna Operates Fro |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 9dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.740" (44.20mm) | |
Applications | General Purpose |

