
PE5022 | |
|---|---|
DigiKey Part Number | 6099-PE5022-ND |
Manufacturer | |
Manufacturer Product Number | PE5022 |
Description | WRENCH TORQUE 7/16" 6.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 7/16" 6.50" (165.1mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 7/16" | |
Length | 6.50" (165.1mm) | |
Finish | - | |
End Detail | - | |
Torque | Fixed, 26.50 in-lbs (2.99Nm) | |
Features | 26.5 in-lbs (2.99Nm) Torque | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,53000 € | 375,53 € |
| Unit Price without VAT: | 375,53000 € |
|---|---|
| Unit Price with VAT: | 446,88070 € |

