Torque Wrench Wrench 13/16" 7.09" (180.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5019-8

DigiKey Part Number
6099-PE5019-8-ND
Manufacturer
Manufacturer Product Number
PE5019-8
Description
WRENCH TORQUE 13/16" 7.09"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 13/16" 7.09" (180.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Torque Wrench
Manufacturer
Pasternack
Measurement Type
SAE (Standard)
Series
End - Size
13/16"
Packaging
Retail Package
Length
7.09" (180.0mm)
Part Status
Active
Torque
Fixed, 0.50 in-lbs (0.06Nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1599,09000 €599,09 €
Manufacturers Standard Package
Unit Price without VAT:599,09000 €
Unit Price with VAT:712,91710 €