
PE5019-7 | |
|---|---|
DigiKey Part Number | 6099-PE5019-7-ND |
Manufacturer | |
Manufacturer Product Number | PE5019-7 |
Description | WRENCH SMA TORQUE 13/16" 7.09" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Torque Wrench Wrench 13/16" 7.09" (180.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | SMA Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 13/16" | |
Length | 7.09" (180.0mm) | |
Finish | Nickel | |
End Detail | - | |
Torque | Fixed, 8.00 in-lbs (0.90Nm) | |
Features | 8 in-lbs (0.9Nm) Torque | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,62000 € | 555,62 € |
| Unit Price without VAT: | 555,62000 € |
|---|---|
| Unit Price with VAT: | 661,18780 € |

