SMA Torque Wrench Wrench 3/4" 7.09" (180.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5019-4

DigiKey Part Number
6099-PE5019-4-ND
Manufacturer
Manufacturer Product Number
PE5019-4
Description
WRENCH SMA TORQUE 3/4" 7.09"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 3/4" 7.09" (180.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Pasternack
End - Size
3/4"
Series
Length
7.09" (180.0mm)
Packaging
Retail Package
Finish
Nickel
Part Status
Active
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Tool Type
SMA Torque Wrench
Features
14 in-lbs (1.58Nm) Torque
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1585,38000 €585,38 €
Manufacturers Standard Package
Unit Price without VAT:585,38000 €
Unit Price with VAT:696,60220 €