
PE5019-11 | |
|---|---|
DigiKey Part Number | 6099-PE5019-11-ND |
Manufacturer | |
Manufacturer Product Number | PE5019-11 |
Description | WRENCH TORQUE 15/64" 4.55" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 15/64" 4.55" (115.6mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 15/64" | |
Length | 4.55" (115.6mm) | |
Finish | - | |
End Detail | - | |
Torque | Fixed, 3.00 in-lbs (0.30Nm) | |
Features | 3 in-lbs (0.34Nm) Torque | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,34000 € | 530,34 € |
| Unit Price without VAT: | 530,34000 € |
|---|---|
| Unit Price with VAT: | 631,10460 € |

