
PE5011-4 | |
|---|---|
DigiKey Part Number | 6099-PE5011-4-ND |
Manufacturer | |
Manufacturer Product Number | PE5011-4 |
Description | WRENCH SMA TORQUE 5/8" 7.35" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Torque Wrench Wrench 5/8" 7.35" (186.7mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | SMA Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 5/8" | |
Length | 7.35" (186.7mm) | |
Finish | - | |
End Detail | - | |
Torque | Fixed, 14.00 in-lbs (1.60Nm) | |
Features | 14 in-lbs (1.58Nm) Torque | |
Weight | 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,93000 € | 511,93 € |
| Unit Price without VAT: | 511,93000 € |
|---|---|
| Unit Price with VAT: | 609,19670 € |

