
PE4992 | |
|---|---|
DigiKey Part Number | 6099-PE4992-ND |
Manufacturer | |
Manufacturer Product Number | PE4992 |
Description | 2.92mm Female Bulkhead Mount Con |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Retail Package | Cable Group RG-405 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Receptacle, Female Socket | Housing Color Silver |
Contact Termination Solder | Center Contact Material Beryllium Copper |
Shield Termination Clamp | Body Material Stainless Steel |
Impedance 50 Ohms | Center Contact Plating Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,04000 € | 312,04 € |
| Unit Price without VAT: | 312,04000 € |
|---|---|
| Unit Price with VAT: | 371,32760 € |

