
PE49834 | |
|---|---|
DigiKey Part Number | 6099-PE49834-ND |
Manufacturer | |
Manufacturer Product Number | PE49834 |
Description | SMPS VITA 67.3 19 Port Plug-In M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For SMPS Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products SMPS Connectors |
Manufacturer Pasternack | Body Material Aluminum |
Packaging Retail Package | Body Finish Alodine |
Part Status Active | Features 19 Positions |
Connector Style SMPS | Color Silver |
Accessory Type Housing Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,14000 € | 440,14 € |
| Unit Price without VAT: | 440,14000 € |
|---|---|
| Unit Price with VAT: | 523,76660 € |

