
PE49832 | |
|---|---|
DigiKey Part Number | 6099-PE49832-ND |
Manufacturer | |
Manufacturer Product Number | PE49832 |
Description | SMPS VITA 67.3 12 Port Plug-In M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For SMPS Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SMPS | |
Accessory Type | Housing Module | |
For Use With/Related Products | SMPS Connectors | |
Body Material | Aluminum | |
Body Finish | Alodine | |
Features | 12 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,52000 € | 435,52 € |
| Unit Price without VAT: | 435,52000 € |
|---|---|
| Unit Price with VAT: | 518,26880 € |

