
PE49823 | |
|---|---|
DigiKey Part Number | 6099-PE49823-ND |
Manufacturer | |
Manufacturer Product Number | PE49823 |
Description | Mini SMP (SMPM) VITA 67.3 10 Por |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For SMPM Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products SMPM Connectors |
Manufacturer Pasternack | Body Material Aluminum |
Packaging Retail Package | Body Finish Alodine |
Part Status Active | Features 10 Positions |
Connector Style SMPM | Color Silver |
Accessory Type Housing Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,84000 € | 355,84 € |
| Unit Price without VAT: | 355,84000 € |
|---|---|
| Unit Price with VAT: | 423,44960 € |

