
PE4982 | |
|---|---|
DigiKey Part Number | 6099-PE4982-ND |
Manufacturer | |
Manufacturer Product Number | PE4982 |
Description | 3.5mm Male Connector Clamp/Solde |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.5mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-405 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,08000 € | 171,08 € |
| Unit Price without VAT: | 171,08000 € |
|---|---|
| Unit Price with VAT: | 203,58520 € |

