
PE4967 | |
|---|---|
DigiKey Part Number | 6099-PE4967-ND |
Manufacturer | |
Manufacturer Product Number | PE4967 |
Description | C Female Connector Clamp/Solder |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | C Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Cable Group RG-8, 9, 213, 214, 215, 225, 393 |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,12000 € | 145,12 € |
| Unit Price without VAT: | 145,12000 € |
|---|---|
| Unit Price with VAT: | 172,69280 € |

