
PE4957 | |
|---|---|
DigiKey Part Number | 6099-PE4957-ND |
Manufacturer | |
Manufacturer Product Number | PE4957 |
Description | C Male Right Angle Connector Cla |
Customer Reference | |
Detailed Description | C Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-55, 58, 141, 142, 223, 303, 400, LMR-195 |
Mfr | Fastening Type Bayonet Lock |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle |

