
PE4954 | |
|---|---|
DigiKey Part Number | 6099-PE4954-ND |
Manufacturer | |
Manufacturer Product Number | PE4954 |
Description | C Male Connector Clamp/Solder At |
Customer Reference | |
Detailed Description | C Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-218 |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |

