
PE4931 | |
|---|---|
DigiKey Part Number | 6099-PE4931-ND |
Manufacturer | |
Manufacturer Product Number | PE4931 |
Description | SMA Female Bulkhead Mount Connec |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-401 (.250" Semi Rigid) |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,21000 € | 128,21 € |
| Unit Price without VAT: | 128,21000 € |
|---|---|
| Unit Price with VAT: | 152,56990 € |

