Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE4899 | |
|---|---|
DigiKey Part Number | 6099-PE4899-ND |
Manufacturer | |
Manufacturer Product Number | PE4899 |
Description | MMCX Plug Right Angle Connector |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 155°C |
Cable Group RG-178, 196 | Voltage Rating 170 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734150950 | Molex | 0 | 0734150950-ND | 9,58560 € | Parametric Equivalent |
| 0734150951 | Molex | 3.149 | WM5549-ND | 3,88000 € | Parametric Equivalent |
| 0734150953 | Molex | 0 | 23-0734150953-ND | 4,93050 € | Parametric Equivalent |
| 135-3402-101 | PEI-Genesis | 450 | 5664-135-3402-101-600136-ND | 11,34000 € | Parametric Equivalent |
| 135-3402-101 | Cinch Connectivity Solutions Johnson | 1.606 | J593-ND | 8,70000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 € | 34,52 € |
| Unit Price without VAT: | 34,52000 € |
|---|---|
| Unit Price with VAT: | 41,07880 € |






