
PE4863 | |
|---|---|
DigiKey Part Number | 6099-PE4863-ND |
Manufacturer | |
Manufacturer Product Number | PE4863 |
Description | RP-SMA Female Bulkhead Mount Con |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Retail Package | Cable Group RG-178, 196 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Receptacle, Male Pin | Housing Color Silver |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 € | 34,95 € |
| Unit Price without VAT: | 34,95000 € |
|---|---|
| Unit Price with VAT: | 41,59050 € |

