
PE4836 | |
|---|---|
DigiKey Part Number | 6099-PE4836-ND |
Manufacturer | |
Manufacturer Product Number | PE4836 |
Description | BNC Female Connector Solder Atta |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,25000 € | 43,25 € |
| Unit Price without VAT: | 43,25000 € |
|---|---|
| Unit Price with VAT: | 51,46750 € |

