
PE4786 | |
|---|---|
DigiKey Part Number | 6099-PE4786-ND |
Manufacturer | |
Manufacturer Product Number | PE4786 |
Description | RP SMA Male Right Angle Connecto |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Cable Group RG-174, 188, 316 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,02000 € | 69,02 € |
| Unit Price without VAT: | 69,02000 € |
|---|---|
| Unit Price with VAT: | 82,13380 € |

