
PE4767 | |
|---|---|
DigiKey Part Number | 6099-PE4767-ND |
Manufacturer | |
Manufacturer Product Number | PE4767 |
Description | RP SMA Male Connector Crimp/Sold |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-55, 141, 142, 223, 400 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,13000 € | 50,13 € |
| 10 | 42,61500 € | 426,15 € |
| 25 | 39,94760 € | 998,69 € |
| 50 | 38,04240 € | 1.902,12 € |
| 100 | 36,22890 € | 3.622,89 € |
| 250 | 33,96400 € | 8.491,00 € |
| Unit Price without VAT: | 50,13000 € |
|---|---|
| Unit Price with VAT: | 59,65470 € |

