
PE4747 | |
|---|---|
DigiKey Part Number | 6099-PE4747-ND |
Manufacturer | |
Manufacturer Product Number | PE4747 |
Description | RP-BNC Female Bulkhead Mount Con |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-BNC Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Retail Package | Cable Group RG-55, 142, 223, 400 |
Part Status Active | Fastening Type Bayonet Lock |
Connector Style | Number of Ports 1 |
Connector Type Receptacle, Male Pin | Housing Color Silver |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,33000 € | 50,33 € |
| Unit Price without VAT: | 50,33000 € |
|---|---|
| Unit Price with VAT: | 59,89270 € |

