
PE4745 | |
|---|---|
DigiKey Part Number | 6099-PE4745-ND |
Manufacturer | |
Manufacturer Product Number | PE4745 |
Description | RP BNC Female Connector Clamp/So |
Customer Reference | |
Detailed Description | RP-BNC Connector Receptacle, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-405 |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |

