
PE4715 | |
|---|---|
DigiKey Part Number | 6099-PE4715-ND |
Manufacturer | |
Manufacturer Product Number | PE4715 |
Description | RP BNC Male Connector Crimp/Sold |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-BNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-55, 141, 142, 223, 400 |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Female Socket | Housing Color Silver |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Voltage Rating 500 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,23000 € | 32,23 € |
| Unit Price without VAT: | 32,23000 € |
|---|---|
| Unit Price with VAT: | 38,35370 € |

