
PE4703 | |
|---|---|
DigiKey Part Number | 6099-PE4703-ND |
Manufacturer | |
Manufacturer Product Number | PE4703 |
Description | RP TNC Female Bulkhead Connector |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-405 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,95000 € | 37,95 € |
| Unit Price without VAT: | 37,95000 € |
|---|---|
| Unit Price with VAT: | 45,16050 € |

