
PE4690 | |
|---|---|
DigiKey Part Number | 6099-PE4690-ND |
Manufacturer | |
Manufacturer Product Number | PE4690 |
Description | RP TNC Female Connector Crimp/So |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Receptacle, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174, 188, 316, LMR-100 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,79000 € | 37,79 € |
| Unit Price without VAT: | 37,79000 € |
|---|---|
| Unit Price with VAT: | 44,97010 € |

