
PE4678 | |
|---|---|
DigiKey Part Number | 6099-PE4678-ND |
Manufacturer | |
Manufacturer Product Number | PE4678 |
Description | RP TNC Male Right Angle Connecto |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-58, 141, 303, LMR-195 | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,55000 € | 51,55 € |
| Unit Price without VAT: | 51,55000 € |
|---|---|
| Unit Price with VAT: | 61,34450 € |


