
PE4639 | |
|---|---|
DigiKey Part Number | 6099-PE4639-ND |
Manufacturer | |
Manufacturer Product Number | PE4639 |
Description | 75 Ohm BNC Female Bulkhead Conne |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-179, 187 |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,02000 € | 67,02 € |
| Unit Price without VAT: | 67,02000 € |
|---|---|
| Unit Price with VAT: | 79,75380 € |

