
PE4625 | |
|---|---|
DigiKey Part Number | 6099-PE4625-ND |
Manufacturer | |
Manufacturer Product Number | PE4625 |
Description | 75 Ohm BNC Male Connector Solder |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Bayonet Lock |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 € | 27,67 € |
| Unit Price without VAT: | 27,67000 € |
|---|---|
| Unit Price with VAT: | 32,92730 € |

