
PE4621 | |
|---|---|
DigiKey Part Number | 6099-PE4621-ND |
Manufacturer | |
Manufacturer Product Number | PE4621 |
Description | 75 Ohm BNC Female Bulkhead Herme |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 75 Ohms Panel Mount Turret |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Bayonet Lock |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Features Hermetically Sealed |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Turret | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,05000 € | 90,05 € |
| Unit Price without VAT: | 90,05000 € |
|---|---|
| Unit Price with VAT: | 107,15950 € |

